- RS Stock No.:
- 663-0161
- Mfr. Part No.:
- CD74HC221M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-0161
- Mfr. Part No.:
- CD74HC221M
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Minimum Pulse Width | 12 ns |
Maximum Propagation Delay Time @ Maximum CL | 210 ns @ 2 V |
Maximum Quiescent Current | 0.008mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 9.9mm |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 3.91mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 6 V |