- RS Stock No.:
- 643-9937
- Mfr. Part No.:
- TC74VHC123AFT
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 643-9937
- Mfr. Part No.:
- TC74VHC123AFT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
TC74VHC Family Monostable Multivibrators, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Minimum Pulse Width | 5 ns |
Maximum Propagation Delay Time @ Maximum CL | 24.1 ns @ 3.3 V |
Maximum Quiescent Current | 0.004mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.4 x 4.4 x 1mm |
Height | 1mm |
Length | 5.4mm |
Width | 4.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |