Process: CMOS
Mains voltage: 2 to 5.5V
Attribute | Value |
---|---|
Logic Family | AHC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Minimum Pulse Width | 5 ns |
Maximum Propagation Delay Time @ Maximum CL | 24.1 ns @ 3.3 V |
Maximum Quiescent Current | 0.004mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |