Phoenix Contact Current, Voltage Constant Voltage Source, 9.6 → 30 V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

MINI Analog Pro Signal Conditioners

The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology

Specifications
Attribute Value
Monitoring Application Current, Voltage
Supply Voltage 9.6 → 30 V dc
Voltage Sensing Range 1.25 → 10 V dc
Current Sensitivity Overcurrent
Minimum Current Sensed 2.5mA
Maximum Current Sensed 20mA
Length 120.5mm
Width 6.2mm
Operating Temperature Range -40 → +70 °C
Terminal Type Screw
Mounting Type DIN Rail
Maximum Voltage Sensed 10V dc
Height 110.5mm
Series MINI MCR-2-CVCS-PT
Standards Met ATEX, CE, EN 60715, EN 60947-5-6, EX-Zone 2, IEC 610101-1, UL, UL 508, USA
Dimensions 120.5 x 6.2 x 110.5 mm
Minimum Voltage Sensed 1.25 V dc
Special Features Output Adjustable via DIP Switch, Screw or Push-In Connection Available
Minimum Operating Temperature -40°C
Current Range 2.5 → 20 mA
Maximum Operating Temperature +70°C
On back order for despatch 16/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 209.59
(exc. GST)
$ 230.55
(inc. GST)
units
Per unit
1 +
$209.59
Related Products
MUS series voltage control relays Control relay with ...
Description:
MUS series voltage control relays Control relay with power supply monitoringMUS: controls over- or undervoltage with a selectable memory function.MUSF: controls over- or undervoltage.Adjustable time delays.Control at 50 Hz, 60 Hz or DC voltage.Measurement in true RMS.LED status display. Control ...
GAMMA Series Voltage Monitoring Relay TELE GAMMA series ...
Description:
GAMMA Series Voltage Monitoring Relay TELE GAMMA series AC and DC voltage monitoring relay Multifunction monitoring in a slim easy to use package. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40. DIN Rail mountLED ...
RM22-UA Voltage Control Relay Schneider Electric Zelio RM22UA ...
Description:
RM22-UA Voltage Control Relay Schneider Electric Zelio RM22UA series single phase or DC voltage control relays Automatic AC or DC recognition Selection between overvoltage and undervoltage Monitoring of their own supply voltage measured as a true rms value Selectable memory ...
MK9052 - Thermistor motor protection relay 1 input ...
Description:
MK9052 - Thermistor motor protection relay 1 input for thermistors or bi-metallic contacts Wire breakage detection in the sensor circuitLED for switching status Rest current principle1 changeover225 mm overall width The MK9052 motor protection relay is used to prevent thermal ...