- RS Stock No.:
- 876-5780
- Mfr. Part No.:
- CM-TCS.23S
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 876-5780
- Mfr. Part No.:
- CM-TCS.23S
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
CM-TCS Temperature Monitoring Relays
The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.
Available with two different terminal versions (screw connection or Easy Connect push-in)
All configurations and adjustments by front-face operating elements
Precise adjustment with direct reading scales
Short circuit monitoring and interrupted wire detection
3 LEDs for the indication of operational states
All configurations and adjustments by front-face operating elements
Precise adjustment with direct reading scales
Short circuit monitoring and interrupted wire detection
3 LEDs for the indication of operational states
Approvals
Housing material for highest fire protection classification UL 94 V-0
Specifications
Attribute | Value |
---|---|
Monitoring Application | Temperature |
Contact Configuration | SPDT |
Time Delay | 20ms |
Frequency Sensing Range | 45 → 65Hz |
Temperature Sensing Range | 0 → +200°C |
Temperature Sensitivity | Overtemperature, Temperature Window Monitoring, Undertemperature |
Series | CM-TCS |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60°C |
Minimum Frequency Sensed | 45Hz |
Length | 103.7mm |
Height | 22.5mm |
Dimensions | 103.7 x 85.6 x 22.5mm |
Minimum Temperature Sensed | 0°C |
Width | 85.6mm |
Minimum Operating Temperature | -40°C |
Number of Poles | 1 |
Special Features | 11 LEDs for the Indication of Operational StatesValues, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold |
Terminal Type | Cage Clamp |
Maximum Temperature Sensed | +200°C |