- RS Stock No.:
- 123-9714
- Mfr. Part No.:
- E1PF480Y/277VSY10
- Brand:
- Tele
Discontinued product
- RS Stock No.:
- 123-9714
- Mfr. Part No.:
- E1PF480Y/277VSY10
- Brand:
- Tele
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
ENYA Series Voltage Monitoring Relays
TELE ENYA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
LED indicator
Screw terminals
1 change over contact
Multifunction
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | SPDT |
Voltage Sensitivity | Self Powered |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure, Phase Sequence |
Time Delay | 0.1 → 20s |
Series | ENYA |
Maximum Voltage Sensed | 480V |
Terminal Type | Screw |
Operating Temperature Range | -25 → +55°C |
Dimensions | 17.5 x 65 x 87mm |
Length | 17.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Number of Poles | 1 |
Height | 87mm |
Width | 65mm |