- RS Stock No.:
- 262-097
- Mfr. Part No.:
- 84872142
- Brand:
- Crouzet
Discontinued product
Alternative
Crouzet Voltage Monitoring Relay, 1 Phase, SPDT, 65 → 260V ac/dc, DIN Rail
$281.16
Each
RS Stock No.: 614-9448
- RS Stock No.:
- 262-097
- Mfr. Part No.:
- 84872142
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MUS series voltage control relays
Control relay with power supply monitoring.
MUS: controls over- or undervoltage with a selectable
memory function.
MUSF: controls over- or undervoltage.
Adjustable time delays.
Control at 50 Hz, 60 Hz or DC voltage.
Measurement in true RMS.
LED status display.
MUS: controls over- or undervoltage with a selectable
memory function.
MUSF: controls over- or undervoltage.
Adjustable time delays.
Control at 50 Hz, 60 Hz or DC voltage.
Measurement in true RMS.
LED status display.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Contact Configuration | SPDT |
Voltage Sensing Range | 65 → 260V ac/dc |
Voltage Sensitivity | Overvoltage, Undervoltage |
Time Delay | 0.1 → 10s |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |
Width | 17.5mm |
Maximum Operating Temperature | +50°C |
Dimensions | 65.5 x 17.5 x 92.6mm |
Maximum Voltage Sensed | 260V ac/dc |
Height | 92.6mm |
Length | 65.5mm |
Minimum Voltage Sensed | 65V ac/dc |