- RS Stock No.:
- 740-5314
- Mfr. Part No.:
- NJM2552V-TE1
- Brand:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5314
- Mfr. Part No.:
- NJM2552V-TE1
- Brand:
- Nisshinbo Micro Devices
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modulation/Demodulation/Mixer ICs, New Japan Radio
Specifications
Attribute | Value |
---|---|
Device Type | Demodulator |
Modulation Type | Quadrature |
Maximum Conversion Gain | 26dB |
Typical Noise Figure | 60dB |
Maximum I/Q Frequency | 0.45MHz |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 6.5mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.2 V |
Maximum Operating Supply Voltage | 9 V |