- RS Stock No.:
- 200-4200
- Mfr. Part No.:
- 61-8620.37
- Brand:
- EAO
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.43
(exc. GST)
$32.37
(inc. GST)
Units | Per unit |
1 - 14 | $29.43 |
15 - 49 | $28.54 |
50 - 99 | $27.65 |
100 - 249 | $27.06 |
250 + | $26.47 |
- RS Stock No.:
- 200-4200
- Mfr. Part No.:
- 61-8620.37
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switching element for pushbutton and key lock- and selector switch has 2 positions with switching voltage of 50 V AC as well as DC and switching current of 0.3A. It has solder 2.8 x 0.5 mm terminal. It has a slow-make switching element.
2NO contacts
Comes with lamp terminal
Comes with lamp terminal
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 2NO |
For Use With | Series 61 |