- RS Stock No.:
- 176-0129
- Mfr. Part No.:
- 61-8745.11
- Brand:
- EAO
- RS Stock No.:
- 176-0129
- Mfr. Part No.:
- 61-8745.11
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 250V ac/dc |
Contact Configuration | 1NC |
Terminal Type | Screw |
Current Rating | 5A |
For Use With | Series 61 Switches |