- RS Stock No.:
- 175-7910
- Mfr. Part No.:
- 704.911.3
- Brand:
- EAO
- RS Stock No.:
- 175-7910
- Mfr. Part No.:
- 704.911.3
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
For the third switching element the terminal marking insert is to be ordered separately
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 500V ac |
Contact Configuration | 2NO |
Terminal Type | Screw |
Current Rating | 10A |
For Use With | Series 04 Switches |