- RS Stock No.:
- 175-7902
- Mfr. Part No.:
- 704.908.3
- Brand:
- EAO
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.67
(exc. GST)
$60.14
(inc. GST)
Units | Per unit |
1 - 24 | $54.67 |
25 - 49 | $52.48 |
50 + | $50.32 |
- RS Stock No.:
- 175-7902
- Mfr. Part No.:
- 704.908.3
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
For the third switching element the terminal marking insert is to be ordered separately
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 250V ac |
Contact Configuration | 1CO |
Current Rating | 6A |
For Use With | Series 04 Switches |