- RS Stock No.:
- 860-9236
- Mfr. Part No.:
- 704.013.5
- Brand:
- EAO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 860-9236
- Mfr. Part No.:
- 704.013.5
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Push button body Non-Illuminated Raised Mount - series 04
Raised mount non-illuminated momentary push button switches which feature a protective cap and a high protection rating of IP67 above panel
Natural aluminium anodised bezel
22.5 mm panel cut-out
29 mm bezel diameter
Contact block must be ordered separately
22.5 mm panel cut-out
29 mm bezel diameter
Contact block must be ordered separately
Approvals
SEV, UL, CSA, NEMKO, VDE
Specifications
Attribute | Value |
---|---|
For Use With | Eao 04 Series Contact Block |
Actuator Colour | Green |
Mounting Type | Panel Mount |