- RS Stock No.:
- 821-2999
- Mfr. Part No.:
- AMIS49587C5872G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-2999
- Mfr. Part No.:
- AMIS49587C5872G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Data Transmission, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 52 |
Dimensions | 8 x 8 x 1mm |
Height | 1mm |
Length | 8mm |
Width | 8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |