- RS Stock No.:
- 188-5389
- Mfr. Part No.:
- CY8CPLC10-28PVXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5389
- Mfr. Part No.:
- CY8CPLC10-28PVXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Powerline Communication Solution
The CY8CPLC10 from Cypress Semiconductor is an integrated power line communications chip with a Modem PHY and Network Protocol Stack. The device enables secure and reliable communication between different nodes on a power line.
Power Line Communication
Specifications
Attribute | Value |
---|---|
Device Type | Power Line Transceiver |
Modulation Type | FSK |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Maximum Supply Current | 41 mA |
Dimensions | 10.4 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 10.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.75 → 5.25 V |
Width | 5.6mm |
Minimum Operating Temperature | +85 °C |