- RS Stock No.:
- 121-6298
- Mfr. Part No.:
- A5191HRTPG-XTD
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 37)
$12.72
(exc. GST)
$13.99
(inc. GST)
Units | Per unit | Per Tube* |
37 - 37 | $12.72 | $470.64 |
74 - 111 | $12.403 | $458.911 |
148 + | $12.212 | $451.844 |
*price indicative |
- RS Stock No.:
- 121-6298
- Mfr. Part No.:
- A5191HRTPG-XTD
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HART Modems, ON Semiconductor
Highway Addressable Remote Transducer (HART) Modem [A5191HRT]
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HART Modem Communications
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.
Specifications
Attribute | Value |
---|---|
Device Type | HART Modem |
Modulation Type | FSK |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Dimensions | 0.456 x 0.456 x 0.156in |
Height | 3.96mm |
Length | 11.58mm |
Minimum Operating Temperature | +85 °C |
Width | 0.456in |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 → 5.5 V |