Pipsta Raspberry Pi Portable Printer, with WiFi and AirPrint Support

  • RS Stock No. 879-4687
  • Mfr. Part No. PipstaKIT1
  • Manufacturer Able Systems
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Pipsta USB & NFC Thermal Mini-Printer for Raspberry Pi

The Pipsta USB & NFC thermal mini-printer from Able Systems is an Internet of Things device that connects to a Raspberry Pi computer board for printing. Using the Pipsta you can print various things from Scratch or Python including (but not limited to), labels, QR codes, bills, coupons and photos. The Pipsta is for use with Raspberry Pi B+, A+, 2 B and 3 B.

How does thermal printing work?
Thermal printing works by heating the thermal paper as it passes over the print head, which in turn, produces black and white text/imagery. It also means that the printing process is quick, quiet and inkless. No noise, no mess, no time wasting.

What other benefits are there to the Pipsta?
•Excellent printing quality
•Easy assembly (with step by step instructions)
•2 printer roll options
•Tickets and labels can be as long as required
•USB interface
•NFC interface
•Mains power adapter for faster printing

Contents
•Printer
•Transparent, acrylic housing with fixings
•Sturdy self-adhesive feet
•Universal mains power adaptor (7.5 Vdc)
•USB port
•USB A to mini B lead
•2 printer rolls (1x paper roll and 1x label roll with adhesive backing)

To get started, you also need an anti-static wrist strap and a small cross-head screwdriver.

Time to get printing...

Specifications
Attribute Value
Print Speed Up → 80mm/s
Connection Port Audio Jack, Ethernet (B+ Only), HDMI, Micro SD Card, RCA Video, USB
Dimensions 95 x 124 x 85mm
Depth 124mm
Width 95mm
Height 85mm
On back order for despatch 29/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 146.00
(exc. GST)
$ 160.60
(inc. GST)
units
Per unit
1 - 9
$146.00
10 +
$140.00
Related Products
The T3212 printer is a robust, 24 hour ...
Description:
The T3212 printer is a robust, 24 hour cycle, industrial computer-driven 300dpi thermal transfer printer Specifically designed to print on a wide range of TE Connectivity identification marker sleeves, cable markers and labels. High Accuracy Printing Easy to use Small ...
Brady TLS 2200/TLS PC Link Self Laminating Vinyl ...
Description:
Brady TLS 2200/TLS PC Link Self Laminating Vinyl Labels The Brady self laminating labels can be used with TLS2200/TLS PC Link thermal transfer portable printers Self laminating Self extinguishing Water and oil resistance Abrasion and smudge resistance Standards UL. The ...
The P-touch D400 effortlessly produces labels for your ...
Description:
The P-touch D400 effortlessly produces labels for your office whenever they are required With its fast print speed and large print height, you can quickly produce bold, easy-to-read labels. Easy-to-read graphic display Wide PC style keyboard Large print height Built-in ...
Letra Tag LT100H ABC Keyboard6-character display6 styles, 4 ...
Description:
Letra Tag LT100H ABC Keyboard6-character display6 styles, 4 character size$ symbol on Aus/Nz model Up to 2 print lines Uses paper, plastic, metallic and iron-on labels Print preview facility Starter kit: 3 rolls (paper-white, plastic-yellow, metallic-silver) available separately ABC Keyboard6-character ...