- RS Stock No.:
- 480-4193
- Mfr. Part No.:
- AP1300BTRS
- Brand:
- Able Systems
Discontinued product
- RS Stock No.:
- 480-4193
- Mfr. Part No.:
- AP1300BTRS
- Brand:
- Able Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ap1300 Thermal Mobile Printer
The Ap1300 range of mobile thermal printers are the ideal solution to your mobile ticketing and recording needs. Applications and users include utility billing, in-vehicle receipting, queue busting, financial transactions, law enforcement agencies, test & measurement, medical, etc. Wireless versions in the form of Bluetooth and Infra-Red are available for maximum mobility and flexibility.
Unique single-handed easy paper-load system
High speed, high quality fixed head thermal mechanism
Choice of interfaces - serial RS232, Bluetooth or Infra-Red
Strong case design that won't stress the lid hinge
Miniature size, yet will take up to 16m paper roll
Accepts paper with or without a core
48mm print width
High speed, high quality fixed head thermal mechanism
Choice of interfaces - serial RS232, Bluetooth or Infra-Red
Strong case design that won't stress the lid hinge
Miniature size, yet will take up to 16m paper roll
Accepts paper with or without a core
48mm print width
Up to 60mm/s print speed at 7.2V battery voltage
384 dots per line
Paper-out and head-up sensors
20Kb data buffer
Font (dots): 7x24, 10x24
Dimensions: 47x92x108mm
Weight: 330g including battery and full paper roll
384 dots per line
Paper-out and head-up sensors
20Kb data buffer
Font (dots): 7x24, 10x24
Dimensions: 47x92x108mm
Weight: 330g including battery and full paper roll
Ap1300/Ap1310/Ap1300BT/Ap1310BT/Ap1310DP
Uses a new faster microcontroller with optimised firmware
The receive buffer has been increased from 23KB to 32KB
The maximum baud rate has been increased from 57K to 115K
Decode time for complex operations e.g. QR codes, is now greatly reduced.
The receive buffer has been increased from 23KB to 32KB
The maximum baud rate has been increased from 57K to 115K
Decode time for complex operations e.g. QR codes, is now greatly reduced.
Compatibility
Prior to release, the products have undertaken extensive testing to ensure backwards compatibility
Supplied with
Rechargeable batteries, trickle charger, serial cable, belt clip/wall bracket, 2 paper rolls and a primary cell adaptor.
Contents
AP1300 Printer, Universal Input Trickle Charger, D-9 Data Cable, 2 Standard Paper Rolls, Wall/Belt Mounting Bracket and Fixing Kit, Primary Cell Cradle, Quick-Start Guide
Specifications
Attribute | Value |
---|---|
Resolution | 8dpmm |
Printer Type | Thermal |
Number of Columns Per Line | 42 |
Print Speed | 50mm/s |
Connection Port | RS232 |
Wireless | Yes |
Dimensions | 92 x 108 x 47mm |
Weight | 330g |
Depth | 108mm |
Width | 92mm |
Height | 47mm |