- RS Stock No.:
- 738-7496
- Mfr. Part No.:
- J01341A0001Y
- Brand:
- Telegartner
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.05
(exc. GST)
$16.55
(inc. GST)
Units | Per unit |
1 - 14 | $15.05 |
15 - 49 | $14.64 |
50 - 99 | $14.16 |
100 - 249 | $13.85 |
250 + | $13.55 |
- RS Stock No.:
- 738-7496
- Mfr. Part No.:
- J01341A0001Y
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner MMCX PCB Receptacle Connectors
Telegartner MMCX series of micro-miniature PCB connectors is a miniature version of the MCX and also incorporates a snap
coupling and are suitable for use up to 6 GHz, the connectors impedance is controlled at 50 Ω. MMCX PCB connector versions are available for mounting to printed circuit boards using thru-hole soldering, press-fit and SMT. Due to their small size, these MMCX PCB connectors can be used in the smallest of instruments, hand held video games as well as personal communication equipment.
coupling and are suitable for use up to 6 GHz, the connectors impedance is controlled at 50 Ω. MMCX PCB connector versions are available for mounting to printed circuit boards using thru-hole soldering, press-fit and SMT. Due to their small size, these MMCX PCB connectors can be used in the smallest of instruments, hand held video games as well as personal communication equipment.
Over 500 mating cycles
insulation resistance 5GΩ
50Ω impedance
insulation resistance 5GΩ
50Ω impedance
Standards
EN 122340
MMCX RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Push-Pull |
Related links
- Molex MMCX Series 50Ω Straight Body
- Wurth Elektronik WR-MMCX Series Solder Termination, Right Angle Body
- Radiall 50Ω Straight Body
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body
- Telegartner 50Ω Straight Body
- TE Connectivity 50Ω Straight Body