- RS Stock No.:
- 712-3368
- Mfr. Part No.:
- J01340A0051
- Brand:
- Telegartner
7 In Global stock for delivery within 5 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.28
(exc. GST)
$16.81
(inc. GST)
Units | Per unit |
1 - 14 | $15.28 |
15 - 49 | $14.85 |
50 - 99 | $14.39 |
100 - 249 | $14.07 |
250 + | $13.77 |
- RS Stock No.:
- 712-3368
- Mfr. Part No.:
- J01340A0051
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MMCX PCB Plugs and Angle Receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MMCX RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel over Gold |
Contact Material | Beryllium Copper |
Contact Plating | Nickel Gold Alloy |