- RS Stock No.:
- 656-0148
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$10.18
(exc. GST)
$11.20
(inc. GST)
Units | Per unit |
1 - 24 | $10.18 |
25 - 49 | $9.82 |
50 - 99 | $9.40 |
100 + | $9.22 |
- RS Stock No.:
- 656-0148
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight PCB Mounting, MMCX Connector Jack
RS PRO's MMCX (micro-miniature coaxial) connector is a small, snap-on coupling connector that lets you connect cables that can't be connected directly. Its extremely small size makes it ideal for use in situations where PCB (printed circuit board) space is limited, including GPS (Global Positioning System) receivers, wireless devices and WiFi PCMCIA (Personal Computer Memory Card International Association) cards.
The connector features a snap-on/snap-off coupling mechanism, so you can quickly connect and disconnect cables for reduced installation time. The snap-on mechanism also gives flexibility in PCB layouts by allowing for 360° rotation.
The connector offers a very low rate of radio frequency leakage, so the signals remain strong during use. This straight connector jack offers solder termination for a tight join and has a gold-plated copper body and contacts for high conductivity and wear resistance.
The connector features a snap-on/snap-off coupling mechanism, so you can quickly connect and disconnect cables for reduced installation time. The snap-on mechanism also gives flexibility in PCB layouts by allowing for 360° rotation.
The connector offers a very low rate of radio frequency leakage, so the signals remain strong during use. This straight connector jack offers solder termination for a tight join and has a gold-plated copper body and contacts for high conductivity and wear resistance.
Features and Benefits
Straight body orientation
Gold body plating
MMCX (micro-miniature coaxial) connector type
Beryllium copper contact material
Gold contact plating
Female gender
Impedance of 50 Ω
PCB mounting type
Operating frequency of 0 to 6 GHz
Micro-miniature size
Solder termination method
Gold body plating
MMCX (micro-miniature coaxial) connector type
Beryllium copper contact material
Gold contact plating
Female gender
Impedance of 50 Ω
PCB mounting type
Operating frequency of 0 to 6 GHz
Micro-miniature size
Solder termination method
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- RS PRO 50Ω Right Angle Body
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series 50Ω Right Angle Body
- Samtec MMCX Series 50Ω Right Angle Body
- Cinch Connectors MMCX Series 50Ω Straight Body
- TE Connectivity Through Hole Termination, Right Angle Body
- Samtec GRF1-J Series 50Ω Right Angle Body
- Samtec GRF1-J Series 50Ω Straight Body