- RS Stock No.:
- 612-7498
- Mfr. Part No.:
- 90_MMCX-S50-0-55/119_OE
- Brand:
- Huber+Suhner
Available for back order.
Added
Price (ex. GST) Each
$9.07
(exc. GST)
$9.98
(inc. GST)
Units | Per unit |
1 - 14 | $9.07 |
15 - 49 | $8.99 |
50 - 99 | $8.69 |
100 - 249 | $8.38 |
250 + | $8.20 |
- RS Stock No.:
- 612-7498
- Mfr. Part No.:
- 90_MMCX-S50-0-55/119_OE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SMT PCB Jack
HUBER+SUHNER MMCX
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.
For applications from DC to 6GHz
Low RF leakage
Low RF leakage
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Body Plating | Liquid Crystal Polymer |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | Bronze |
Contact Plating | Gold |