- RS Stock No.:
- 612-7460
- Mfr. Part No.:
- 24_MMCX-50-1-1/111_OE
- Brand:
- Huber+Suhner
1 In Global stock for delivery within 5 working day(s)
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.77
(exc. GST)
$74.55
(inc. GST)
Units | Per unit |
1 - 14 | $67.77 |
15 - 49 | $66.14 |
50 - 99 | $63.71 |
100 - 249 | $62.36 |
250 + | $61.01 |
- RS Stock No.:
- 612-7460
- Mfr. Part No.:
- 24_MMCX-50-1-1/111_OE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Panel Bulkhead Jack
HUBER+SUHNER MMCX
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.
For applications from DC to 6GHz
Low RF leakage
Low RF leakage
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174 B/U, RG196 A/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |