- RS Stock No.:
- 612-7448
- Mfr. Part No.:
- 24_MMCX-50-2-1/111_OE
- Brand:
- Huber+Suhner
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.40
(exc. GST)
$38.94
(inc. GST)
Units | Per unit |
1 - 14 | $35.40 |
15 - 49 | $34.45 |
50 - 99 | $33.27 |
100 - 249 | $32.58 |
250 + | $31.87 |
- RS Stock No.:
- 612-7448
- Mfr. Part No.:
- 24_MMCX-50-2-1/111_OE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Panel Bulkhead Jack
HUBER+SUHNER MMCX
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.
For applications from DC to 6GHz
Low RF leakage
Low RF leakage
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |