- RS Stock No.:
- 612-7426
- Mfr. Part No.:
- 16_MMCX-50-2-2/111_OE
- Brand:
- Huber+Suhner
165 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.21
(exc. GST)
$21.13
(inc. GST)
Units | Per unit |
1 - 14 | $19.21 |
15 - 49 | $18.86 |
50 - 99 | $18.08 |
100 - 249 | $17.70 |
250 + | $17.33 |
- RS Stock No.:
- 612-7426
- Mfr. Part No.:
- 16_MMCX-50-2-2/111_OE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Cable Plug
HUBER+SUHNER MMCX
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.
For applications from DC to 6GHz
Low RF leakage
Low RF leakage
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG316 |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Huber+Suhner 14_BMA-50-2-2/111_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-2-2/133_NE Series 50Ω Straight Body
- Huber+Suhner 16_MMCX-50-2-2/111_OH Series Crimp Termination, Right...
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 16_MMCX-50-2-4/111_OH Series Crimp Termination, Right...
- Huber+Suhner Straight RF Adapter MMCX Socket to MMCX Socket 1.5 → 6GHz
- Huber+Suhner 16_MMCX-50-2-13/111_OE Series 50Ω Right Angle Body
- Huber+Suhner 11_MMCX-50-1-2/111_OE Series 50Ω Straight Body