- RS Stock No.:
- 200-0422
- Mfr. Part No.:
- MMCXV-J-P-HF-ST-TH1
- Brand:
- Samtec
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.73
(exc. GST)
$10.70
(inc. GST)
Units | Per unit |
1 - 49 | $9.73 |
50 - 99 | $9.56 |
100 + | $9.41 |
- RS Stock No.:
- 200-0422
- Mfr. Part No.:
- MMCXV-J-P-HF-ST-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec MMCX connector has straight body orientation and through hole mounting type female connector.
High-vibration MMCX for rugged applications
Performance up to 6 GHz
50 ohm impedance
Vertical and right-angle through-hole termination
Non-magnetic option available for medical and aerospace applications
Performance up to 6 GHz
50 ohm impedance
Vertical and right-angle through-hole termination
Non-magnetic option available for medical and aerospace applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Operating Frequency | 50Hz |