- RS Stock No.:
- 200-0417
- Mfr. Part No.:
- MMCX-P-C-H-ST-CA2
- Brand:
- Samtec
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.50
(exc. GST)
$8.25
(inc. GST)
Units | Per unit |
1 - 9 | $7.50 |
10 - 49 | $7.26 |
50 - 99 | $7.04 |
100 - 249 | $6.91 |
250 + | $6.75 |
- RS Stock No.:
- 200-0417
- Mfr. Part No.:
- MMCX-P-C-H-ST-CA2
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1
The Samtec MMCX series is 50 ohm switchable jack. Available with non-magnetic option for medical and aerospace applications.
Switches from internal to external antenna when cable is mated
Solder to PCB on right or left side
Performance up to 6 GHz
Solder to PCB on right or left side
Performance up to 6 GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Impedance | 50Ω |
Termination Method | Edge Mount |
Body Orientation | Right Angle |
Related links
- Omron WL Series Roller Lever Limit Switch IP67 Metal Housing 2A Max
- Samtec MMCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Right Angle Body
- Wurth Elektronik Male MMCX to Male MMCX Coaxial Cable RG178...
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore Double Acting
- Hirose MMCX Series 50Ω Straight Body