- RS Stock No.:
- 200-0416
- Mfr. Part No.:
- MMCX-P-C-H-ST-CA1
- Brand:
- Samtec
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.67
(exc. GST)
$9.54
(inc. GST)
Units | Per unit |
1 - 9 | $8.67 |
10 - 49 | $8.41 |
50 - 99 | $8.18 |
100 - 249 | $8.00 |
250 + | $7.85 |
- RS Stock No.:
- 200-0416
- Mfr. Part No.:
- MMCX-P-C-H-ST-CA1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1
The Samtec MMCX series is 50 ohm switchable jack. Available with non-magnetic option for medical and aerospace applications.
Switches from internal to external antenna when cable is mated
Solder to PCB on right or left side
Performance up to 6 GHz
Solder to PCB on right or left side
Performance up to 6 GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Impedance | 50Ω |
Termination Method | Edge Mount |
Body Orientation | Right Angle |
Operating Frequency | 0 to 6GHz |
Related links
- Samtec MMCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Right Angle Body
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- Hirose MMCX Series 50Ω Straight Body
- Samtec SMB5 Series 50Ω Straight Body
- Samtec MCX Series 50Ω Straight Body
- Samtec SMA Series 50Ω Straight Body