Wurth Elektronik WR-MMCX Series, Plug Through Hole MMCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 194-6074
- Mfr. Part No.:
- 66013002121501
- Brand:
- Wurth Elektronik
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.32
(exc. GST)
$15.75
(inc. GST)
Units | Per unit |
1 - 49 | $14.32 |
50 - 98 | $14.08 |
99 + | $13.84 |
- RS Stock No.:
- 194-6074
- Mfr. Part No.:
- 66013002121501
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Right Angle THT MMCX Plug is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Amphenol RF SMA Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMP Series 50Ω Right Angle Body
- Radiall 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Rosenberger 50Ω Right Angle Body
- Samtec MMCX Series 50Ω Straight Body