Wurth Elektronik WR-MMCX Series, jack Through Hole MMCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 194-6063
- Mfr. Part No.:
- 66011002111501
- Brand:
- Wurth Elektronik
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 198)
$7.682
(exc. GST)
$8.45
(inc. GST)
Units | Per unit | Per Tray* |
198 - 792 | $7.682 | $1,521.036 |
990 + | $6.914 | $1,368.972 |
*price indicative |
- RS Stock No.:
- 194-6063
- Mfr. Part No.:
- 66011002111501
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Right Angle THT MMCX Jack is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Samtec MMCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-MMCX Series Solder Termination, Right Angle Body
- Amphenol 50Ω Straight Body
- Radiall 50Ω Straight Body
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Molex MMCX Series 50Ω Right Angle Body
- Hirose MMCX Series 50Ω Straight Body