- RS Stock No.:
- 186-4858
- Mfr. Part No.:
- 1-1634002-0
- Brand:
- TE Connectivity
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$13.84
(exc. GST)
$15.22
(inc. GST)
Units | Per unit |
1 - 4 | $13.84 |
5 - 9 | $13.40 |
10 + | $12.75 |
- RS Stock No.:
- 186-4858
- Mfr. Part No.:
- 1-1634002-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 1-1634002-0
RF Interface=MMCX, RF Connector Style=Plug, Connector System=Cable-to-Cable, Sealable=No, Connector & Contact Terminates To=Wire & Cable, Port Configuration=Single Port, Number of Positions=1, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Shape=Circular, Cable Connector Orientation=Right Angle, Body Material=Brass, Body Finish=Plated, Body Plating Material=Gold, Crimp Type=Hex, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Brass, Termination Method to Wire & Cable=Solder & Clamp, RF Connector Coupling Mechanism=Snap-On, RF Contact Captivation Method=Solder, Detent=Without, Cable Type=Raychem 5026A1318,Raychem 5026A1331,Raychem 5026A1631,Raychem 5026C1309,Raychem 5026D1028,Raychem 5026D1424,Raychem CLFH-178,Raychem EPD 26995Q,RG 174,RG 188 A/U,RG 316/U,URM95, Operating Temperature Range=-55 – 155 °C, Operating Frequency=6 GHz, Packaging Quantity=50, Packaging Method=Individual, Grade=Professional, Dielectric Material=PTFE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp, Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Maximum Operating Temperature | +155°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Snap On |
Related links
- Cutting Mats
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 50Ω Solder Termination, Straight Body