Molex 50Ω Straight PCB Mount MMCX Connector, jack, Solder Termination, DC to 6GHz, RG178

  • RS Stock No. 161-9538
  • Mfr. Part No. 73415-2061
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles

MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of mounting options and orientations. Stock numbers 759-5306 and 896-7462 are edge mount PCB SMT jacks with leads that are orientated towards the feed holes.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.

Molex MMCX RF Coaxial Connectors

The Molex range of microminiature MMCX Connectors are lightweight and suitable for applications where dense populations with size and weight limitations are required. The MMXC snap-on design provides mechanical stability via the continuous outer conductor.

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Size Miniature
Body Plating Gold
Cable Type RG178
Impedance 50Ω
Mating Type Threaded
Operating Frequency DC to 6GHz
Contact Plating Gold
Contact Material Beryllium Copper
Series 73415
1120 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 80)
$ 3.07
(exc. GST)
$ 3.38
(inc. GST)
units
Per unit
Per Tray*
80 +
$3.07
$245.60
*price indicative
Related Products
This is a 75 ohm BNC jack connector ...
Description:
This is a 75 ohm BNC jack connector for PC board application It will be horizontal to the PC board after soldering on PC board because of its PCB mount type. It has excellent performance form DC to 6GHz. This ...
Description:
A series of 75 Ω PCB mount end launch connectors from Coax Connectors These BNC connectors are soldered directly on to solder pads on 1.6 mm thick board offering a significant space saving option. The BNC connectors have brass bodies ...
From RS PRO this straight N plug to ...
Description:
From RS PRO this straight N plug to BNC jack adaptor that gives excellent performance It has excellent performance form DC to 6GHz.The body is made of Brass with Nickel plating; the centre contact is made of beryllium copper with ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact ...