Samtec MMCX Series, jack Surface Mount, Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 158-7748
- Mfr. Part No.:
- MMCX-J-P-H-ST-MT1
- Brand:
- Samtec
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$14.71
(exc. GST)
$16.18
(inc. GST)
Units | Per unit |
1 - 9 | $14.71 |
10 - 49 | $14.34 |
50 - 99 | $13.97 |
100 - 499 | $13.61 |
500 + | $13.27 |
- RS Stock No.:
- 158-7748
- Mfr. Part No.:
- MMCX-J-P-H-ST-MT1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm MMCX Jack or Plug, Mixed Technology
Performance up to 6 GHz
50 ohm impedance
Vertical jack or plug
50 ohm impedance
Vertical jack or plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Surface Mount, Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Samtec MMCX Series 50Ω Straight Body
- Samtec 50Ω Right Angle Body
- Samtec MMCX Series 50Ω Right Angle Body
- Samtec SMA Series 50Ω Straight Body
- Samtec MCX Series 50Ω Straight Body
- Amphenol RF MMCX Series 50Ω Straight Body
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- Hirose MMCX Series 50Ω Straight Body