- RS Stock No.:
- 158-7726
- Mfr. Part No.:
- MMCX-J-P-H-RA-SM1
- Brand:
- Samtec
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.47
(exc. GST)
$11.52
(inc. GST)
Units | Per unit |
1 - 9 | $10.47 |
10 - 49 | $10.15 |
50 - 99 | $9.86 |
100 - 499 | $9.57 |
500 + | $9.28 |
- RS Stock No.:
- 158-7726
- Mfr. Part No.:
- MMCX-J-P-H-RA-SM1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm MMCX Jack or Plug, Surface Mount
Performance up to 6 GHz
50 ohm impedance
Vertical jack/plug or right-angle jack
50 ohm impedance
Vertical jack/plug or right-angle jack
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Samtec MCX Series 50Ω Straight Body
- Samtec MCX Series 50Ω Right Angle Body
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Samtec MMCX Series 50Ω Straight Body
- Amphenol RF MMCX Series 50Ω Straight Body
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- Samtec 50Ω Right Angle Body
- Hirose MMCX Series 50Ω Straight Body