- RS Stock No.:
- 158-5365
- Mfr. Part No.:
- MMCX-J-P-H-ST-TH1
- Brand:
- Samtec
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 100)
$6.305
(exc. GST)
$6.935
(inc. GST)
Units | Per unit | Per Tray* |
100 - 100 | $6.305 | $630.50 |
200 - 300 | $6.147 | $614.70 |
400 + | $6.053 | $605.30 |
*price indicative |
- RS Stock No.:
- 158-5365
- Mfr. Part No.:
- MMCX-J-P-H-ST-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec Coaxial Connector, Female Type, 50Ω Impedance - MMCX Series - MMCX-J-P-H-ST-TH1
Looking for a reliable workmate to add telecommunication connectivity to your PCB? Choose this coaxial connector from Samtec. It gives you a port for coaxial cables and external devices that transmit frequencies up to 6GHz. The unit's beryllium copper contacts are highly conductive, so you can count on this unit for a steady electrical connection. The gold plating on the contacts stands up to corrosion for long-lasting use in demanding industrial conditions.
Features & Benefits
Through-hole mounting provides a simple, vibration-proof connection to the PCB
Threaded mating ensures a secure link between the jack and the cable to prevent accidental loosening
Performs reliably in demanding industrial environments, thanks to a wide operating temperature range of -65°C to +125°C
Threaded mating ensures a secure link between the jack and the cable to prevent accidental loosening
Performs reliably in demanding industrial environments, thanks to a wide operating temperature range of -65°C to +125°C
Applications
Telecommunications networks
Broadcast sector
Industrial automation
Broadcast sector
Industrial automation
What cables can I use with this coaxial connector?
You can hook several cables into this connector to suit your setup's needs. You can use a straight SMA-to-SMA cable (229-5174), a right-angle MMCX-to-MMCX cable (229-5175) or a BNC-to-MCX cable (208-9144), making this unit a versatile choice.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |