- RS Stock No.:
- 158-5361
- Mfr. Part No.:
- MMCX-J-P-H-RA-TH1
- Brand:
- Samtec
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) 1 Tray of 1
$10.47
(exc. GST)
$11.52
(inc. GST)
Tray(s) | Per Tray |
1 - 4 | $10.47 |
5 + | $9.42 |
- RS Stock No.:
- 158-5361
- Mfr. Part No.:
- MMCX-J-P-H-RA-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm MMCX Jack or Plug, Through-hole
Performance up to 6 GHz
50 ohm impedance
Vertical or right-angle orientations
50 ohm impedance
Vertical or right-angle orientations
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Samtec MMCX Series 50Ω Straight Body
- Samtec MCX Series 50Ω Right Angle Body
- Samtec SMB5 Series 50Ω Right Angle Body
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Samtec 50Ω Right Angle Body
- Samtec SMA Series 50Ω Right Angle Body
- Samtec SMB7H Series 75Ω Right Angle Body
- Samtec MCX7 Series 75Ω Right Angle Body