- RS Stock No.:
- 144-0941
- Mfr. Part No.:
- 908-22101T
- Brand:
- Amphenol RF
1520 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 10)
$8.769
(exc. GST)
$9.646
(inc. GST)
Units | Per unit | Per Reel* |
10 - 90 | $8.769 | $87.69 |
100 - 190 | $8.707 | $87.07 |
200 - 490 | $8.62 | $86.20 |
500 - 990 | $8.533 | $85.33 |
1000 + | $8.445 | $84.45 |
*price indicative |
- RS Stock No.:
- 144-0941
- Mfr. Part No.:
- 908-22101T
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MMCX (Micro-Miniature Coaxial) connector series is a micro-miniature version of the MCX. It has the all features of the MCX series, including 50 Ω impedance with a broadband capability of DC to 6 GHz and secure, fast and easy snap-on/ snap-off coupling, and a wide range of available connectors. However, MMCX connectors have a smaller foot print than the MCX series. Like the MCX, the MMCX series conforms to the European CECC 22000 specification. A range of connectors are available, including surface mount, edge card, and cable connectors.
Broadband performance with low reflection DC to 6 GHz, providing a high-quality solution at a low cost
Quick connect/disconnect snap-on mating reduces installation time
Conforms to European CECC 22000 specifications
Available in straight and right angle plugs and printed circuit board connectors
Quick connect/disconnect snap-on mating reduces installation time
Conforms to European CECC 22000 specifications
Available in straight and right angle plugs and printed circuit board connectors
RF Connector, MMCX PCB Jack, Tape & Reel, 50 Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -40°C |
Body Plating | Gold |
Maximum Operating Temperature | +90°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Push-On |
Related links
- Samtec MMCX Series 50Ω Straight Body
- Wurth Elektronik Male MMCX to Male MMCX Coaxial Cable RG178...
- Samtec MMCX Series 50Ω Right Angle Body
- Wurth Elektronik Male MMCX to Female MMCX Coaxial Cable RG178...
- Wurth Elektronik Male MMCX to Male MMCX Coaxial Cable RG174...
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- Hirose MMCX Series 50Ω Straight Body