- RS Stock No.:
- 123-6810
- Mfr. Part No.:
- GRF1-J-P-06-E-ST-TH1
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 123-6810
- Mfr. Part No.:
- GRF1-J-P-06-E-ST-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec Ganged PCB Mount MMCX Jacks
From Samtec, a series of ganged micro-mini MMCX PCB mount jacks. The 50ohm micro-miniature connectors are typically used in communication applications from DC to 6 GHz. Ideal for use where board space is restricted. They feature a Snaplock design allowing for 360° rotation when mated. The MMCX ganged jacks in this range are available in different number of ways in both straight and right angled. Mates with GRF1-P MMCX cable assemblies, typical part number 123-6824
Features and Benefits
Multiple number of jack options
Reliable snap together connection
Micro miniature size
Reliable snap together connection
Micro miniature size
Applications
WiFi
PCMCIA Cards
GPS
GPS Receivers
Antennas
PCMCIA Cards
GPS
GPS Receivers
Antennas
Samtec MMCX
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | RG316 |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold Flash |
Series | GRF1-J |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |