- RS Stock No.:
- 741-7244
- Mfr. Part No.:
- 82_MMBX-S50-0-1/111_NE
- Brand:
- Huber+Suhner
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.57
(exc. GST)
$17.13
(inc. GST)
Units | Per unit |
1 - 14 | $15.57 |
15 - 49 | $15.12 |
50 - 99 | $14.67 |
100 - 249 | $14.35 |
250 + | $14.03 |
- RS Stock No.:
- 741-7244
- Mfr. Part No.:
- 82_MMBX-S50-0-1/111_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
MMBX Straight SMT PCB Connectors
Hubner + Suhner MMBX PCB SMT connectors are for use within board to board connections, with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MMBX PCB SMT connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others, used in conjuction with adaptors with and between series.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMBX Connector |
Gender | Male |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Radiall 50Ω Straight Body
- Huber+Suhner Coaxial Cable Termination, Straight Body