- RS Stock No.:
- 612-7218
- Mfr. Part No.:
- 11_MMBX-50-2-1/111-NE
- Brand:
- Huber+Suhner
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.72
(exc. GST)
$39.29
(inc. GST)
Units | Per unit |
1 - 14 | $35.72 |
15 - 49 | $35.10 |
50 - 99 | $33.58 |
100 - 249 | $32.87 |
250 + | $32.16 |
- RS Stock No.:
- 612-7218
- Mfr. Part No.:
- 11_MMBX-50-2-1/111-NE
- Brand:
- Huber+Suhner
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
MMBX Straight Cable Plug Connector
Hubner + Suhner MMBX cable connectors are for applications requiring cable to board interfacing, durable MMBX cable connectors with around 100 mating cycles and low engagement force.
Note
Suitable cables K_02252_D, ENVIROFLEX_316_D, G_02232_D
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMBX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Body Plating | White Bronze |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Huber+Suhner 11_QN-50-7-8/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_BNC-50-3-87/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_716-50-7-2/003_-E Series 50Ω Straight Body
- Huber+Suhner 16_BNC-50-2-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 24_BNC-50-2-46/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-6/111_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-50-2-16/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 21_N-50-3-12/133_NE Series 50Ω Straight Body