TDK 1812 (4532M) 47nF MLCC 250V dc ±5% SMD C4532C0G2E473J320KA

  • RS Stock No. 921-4208
  • Mfr. Part No. C4532C0G2E473J320KA
  • Manufacturer TDK
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

Note

Sorted in order of dielectric, voltage then capacitance.

Specifications
Attribute Value
Capacitance 47 nF
Voltage 250 V dc
Package/Case 1812 (4532M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5%
Dimensions 4.5 x 3.2 x 3.2mm
Length 4.5mm
Depth 3.2mm
Height 3.2mm
Series C
Terminal Type Surface Mount
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Discontinued product