- RS Stock No.:
- 835-4033
- Mfr. Part No.:
- C1210C682J2GACAUTO
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 835-4033
- Mfr. Part No.:
- C1210C682J2GACAUTO
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Kemet 1210 Automotive Grade SMT MLCC Ceramic Capacitors
1210 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 200V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 2.5 x 0.78mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 0.78mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |