- RS Stock No.:
- 831-3360
- Mfr. Part No.:
- A104K15X7RF5TAA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 831-3360
- Mfr. Part No.:
- A104K15X7RF5TAA
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mono-Axial Dipped Capacitor
The Vishay A series of axial leaded multilayer ceramic capacitors are designed for general purpose use. They are a highly reliable range of capacitors made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
High reliability
Axial mounting style
High reliability
Axial mounting style
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2.5 x 3.8mm |
Length | 3.8mm |
Series | A104 |
Terminal Type | Axial |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |