RS PRO 0805 (2012M) 6.8nF MLCC 16V dc ±5% SMD

  • RS Stock No. 770-4223
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS 0805 MLCC Series (Reels)

General purpose range of full reel MLCC capacitors suitable for machine positioning

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Specifications
Attribute Value
Capacitance 6.8 nF
Voltage 16 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric NP0
Tolerance ±5%
Dimensions 2 x 1.25 x 0.8mm
Length 2mm
Depth 1.25mm
Height 0.8mm
Series MC
Maximum Operating Temperature +125°C
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Discontinued product