RS PRO 0603 (1608M) 2.2nF MLCC 16V dc ±10% SMD

  • RS Stock No. 770-4153
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS 0603 MLCC Series (Reels)

General purpose range of full reel MLCC capacitors suitable for machine positioning

Specifications
Attribute Value
Capacitance 2.2 nF
Voltage 16 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10%
Dimensions 1.6 x 0.8 x 0.8mm
Length 1.6mm
Depth 0.8mm
Height 0.8mm
Series MC
Maximum Operating Temperature +125°C
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Discontinued product