- RS Stock No.:
- 723-5023
- Mfr. Part No.:
- GCM1885C1H102JA16D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 723-5023
- Mfr. Part No.:
- GCM1885C1H102JA16D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GCM Automotive 0603 Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Automotive Standard | AEC-Q200 |
Depth | 0.8mm |
Height | 0.8mm |
Series | GCM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |