- RS Stock No.:
- 601-0592
- Mfr. Part No.:
- C4532JB1H475K
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 601-0592
- Mfr. Part No.:
- C4532JB1H475K
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ceramic Capacitor C series 1812 (4532) size
1812 (4532 metric size) chip capacitor: 4.5 x3.2mm (±0.4)
Low residual inductance for superior high frequency characteristics
Low residual inductance for superior high frequency characteristics
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | JB |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 2.3mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.3mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |