- RS Stock No.:
- 600-9182
- Mfr. Part No.:
- C1608JB1H331K
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 600-9182
- Mfr. Part No.:
- C1608JB1H331K
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ceramic Capacitor, C Series (1608 size)
1608 (mini-size) chip capacitor
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Specifications
Attribute | Value |
---|---|
Capacitance | 330pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | JB |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |