AVX 220nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Through Hole, Max. Temp. +85°C
- RS Stock No.:
- 537-3511
- Mfr. Part No.:
- SA205E224MAR
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 537-3511
- Mfr. Part No.:
- SA205E224MAR
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SA Series
Z5U dielectric
SpinGuard® Conformally coated
Epoxy Case Material
Flame Retardant
SpinGuard® Conformally coated
Epoxy Case Material
Flame Retardant
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 50V dc |
Mounting Type | Axial |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 2.54 (Dia.) x 6.6mm |
Length | 6.6mm |
Diameter | 2.54mm |
Series | SA |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | +10°C |