- RS Stock No.:
- 393-7545
- Mfr. Part No.:
- VJ1206A272JXAAT
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 393-7545
- Mfr. Part No.:
- VJ1206A272JXAAT
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications
Ideal for snubber and surge suppression applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.7mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.7mm |
Series | VJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |